There are no models available for this part yet.
Overview of SMF85A by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF85A by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.3A 104V 85V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 680 |
|
$0.0139 / $0.0271 | Buy Now |
CAD Models for SMF85A by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Related Parts for SMF85A
-
SMF8.5CATransient Suppressors
-
SZMMSZ5240BT1GZener Diodes
-
BYV16-TRRectifier Diodes
-
SMOV34S251MPNon-linear Resistors
-
0603B472K500NTFixed Capacitors
-
SPC560P40L3BEABRMicrocontrollers
-
FDH44N50Power Field-Effect Transistors
-
SQM7-100RJB1Fixed Resistors
-
SP6126EK1-LSwitching Regulator or Controllers