There are no models available for this part yet.
Overview of SMF90AHRVG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for SMF90AHRVG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMF90AHRVG
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 200W 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SMF90AHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for SMF90AHRVG by Taiwan Semiconductor
Part Data Attributes for SMF90AHRVG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS
|
Breakdown Voltage-Max
|
111 V
|
Breakdown Voltage-Min
|
100 V
|
Breakdown Voltage-Nom
|
105.5 V
|
Clamping Voltage-Max
|
146 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
90 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF90AHRVG
This table gives cross-reference parts and alternative options found for SMF90AHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF90AHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF90A | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF90AHRVG vs SMF90A |
SMF90A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF90AHRVG vs SMF90A_R2_00001 |
SMF90A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF90AHRVG vs SMF90A-R1-10001 |
SMF90A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF90AHRVG vs SMF90A |
SMF90A | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF90AHRVG vs SMF90A |
SMF90AHRQG | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF90AHRVG vs SMF90AHRQG |
SMF90AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF90AHRVG vs SMF90AF2 |
SMF90AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF90AHRVG vs SMF90AF1 |
SMF90A-TP | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF90AHRVG vs SMF90A-TP |
SMF90A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF90AHRVG vs SMF90A |