Part Details for SMFE17ALH by Eaton Bussmann
Overview of SMFE17ALH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFE17ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMFE17ALHTR-ND
|
DigiKey | TVS DIODE 17VWM 31VC UNI Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0798 / $0.0999 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0750 / $0.1080 | Buy Now |
DISTI #
000000000006317951
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 17Vdc | 0 |
|
Buy Now |