Part Details for SMFE24CALH (ALTERNATE: SMFE24CALH) by Eaton Electronics
Overview of SMFE24CALH (ALTERNATE: SMFE24CALH) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFE24CALH (ALTERNATE: SMFE24CALH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74091213
|
RS | AUTO TVS DIODE, SMFE 400 W FAMILY, 24Vdc | Eaton Electronics SMFE24CALH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 | RFQ |