Part Details for SMFE33AH by Eaton Bussmann
Overview of SMFE33AH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFE33AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMFE33AHTR-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC UNI Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0620 / $0.0984 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0880 | Buy Now |
DISTI #
000000000006317987
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 33Vdc Min Qty: 3000 | 0 |
|
$0.0662 / $0.0742 | Buy Now |