There are no models available for this part yet.
Overview of SMFE36A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMFE36A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ4023
|
Newark | Tvs, Smf Series, 36V Oper., Uni-Dir./ T&r |Eaton Bussmann SMFE36A RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 | Buy Now | |
DISTI #
283-SMFE36ACT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SOD123FL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7814 In Stock |
|
$0.0586 / $0.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0590 / $0.0840 | Buy Now | ||
DISTI #
000000000006248186
|
Sager | ESD Suppressors / TVS Diodes TVS SMF 36V UNI Min Qty: 3000 | 0 |
|
$0.0635 / $0.0712 | Buy Now |