Part Details for SMFE36CAH by Eaton Bussmann
Overview of SMFE36CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFE36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMFE36CAHCT-ND
|
DigiKey | TVS DIODE 36VWM BI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3789 In Stock |
|
$0.0612 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0880 | Buy Now |
DISTI #
000000000006317993
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 36Vdc | 0 |
|
Buy Now |