Part Details for SMFE75ALH by Eaton Bussmann
Overview of SMFE75ALH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFE75ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMFE75ALHCT-ND
|
DigiKey | TVS DIODE 75VWM UNI Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2758 In Stock |
|
$0.0893 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0840 / $0.1210 | Buy Now | |
DISTI #
000000000006318038
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 75Vdc | 0 |
|
Buy Now |