Part Details for SMFLP2-3.0 by Bivar Inc
Overview of SMFLP2-3.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLP2-3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3383
|
Newark | Flexible Light Pipe Assembly, Vertical Smd Adapter, 2Mm. Fiber Optic Core, 5.1Mm. Dia. Low Profile Lens, 3.0In. Length/Bag |Bivar SMFLP2-3.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $1.1200 | Buy Now |
DISTI #
SMFLP2-3.0-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR 5.1MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9993 | Buy Now |
DISTI #
749-SMFLP2-3.0
|
Mouser Electronics | LED Light Pipes 3in LGTH, 2mm core Flexpipe, 5.1mm lens RoHS: Compliant | 5866 |
|
$0.6140 / $1.7500 | Buy Now |
DISTI #
70536422
|
RS | Light Pipe Assembly, Vertical SMD Adapter, 5.1mm. Lens, 3.0in. Length | Bivar Inc. SMFLP2-3.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.1600 | RFQ |
|
Future Electronics | LED Light Pipes Light Pipe Assembly Flex Round Lens RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 200Bag |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
SMFLP2-3.0
|
TME | Fiber for LED, round, Ø5.1mm, Front: convex Min Qty: 100 | 0 |
|
$0.8700 / $1.2500 | RFQ |