Part Details for SMFLP25-4.0 by Bivar Inc
Overview of SMFLP25-4.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMFLP25-4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-SMFLP25-4.0
|
Mouser Electronics | LED Light Pipes 4in LGTH, 2mm core Flexpipe, 7.0mm lens RoHS: Compliant | 0 |
|
$1.0500 / $1.1300 | Order Now |
DISTI #
70536429
|
RS | Light Pipe Assembly, Vertical SMD Adapter, 4.0in. Length | Bivar Inc. SMFLP25-4.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
SMFLP25-4.0
|
TME | Fiber for LED, round, Ø7mm, Front: convex Min Qty: 100 | 0 |
|
$1.2800 / $1.8300 | RFQ |