Part Details for SMFLP9.0 by Bivar Inc
Overview of SMFLP9.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMFLP9.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3009
|
Newark | Flexible Light Pipe Assembly, Vertical Smd Adapter, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 9.0In. Length/Bag |Bivar SMFLP9.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 / $1.5300 | Buy Now |
DISTI #
SMFLP9.0-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR 4MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3658 | Buy Now |
DISTI #
749-SMFLP9.0
|
Mouser Electronics | LED Light Pipes 9in LGTH, 1mm core Flexpipe, 4.2mm lens RoHS: Compliant | 0 |
|
$0.7650 / $2.1000 | Order Now |
DISTI #
70536469
|
RS | Light Pipe Assembly, Vertical SMD Adapter, 4.2mm. Lens, 9.0in. Length | Bivar Inc. SMFLP9.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.5900 | RFQ |
|
Future Electronics | LED Light Pipes Light Pipe Assembly Vert Round Lens RoHS: Compliant pbFree: Yes Min Qty: 93 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 93Bag |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
SMFLP9.0
|
TME | Fiber for LED, round, Ø4.2mm, Front: convex Min Qty: 1 | 90 |
|
$1.3600 / $4.2600 | Buy Now |