Part Details for SMFLPR1-6.0 by Bivar Inc
Overview of SMFLPR1-6.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLPR1-6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6734
|
Newark | Flexible Light Pipe Assembly, Vertical Smd Adapter, 1Mm. Fiber Optic Core, 6.7 X 4.2Mm. Rectangular Lens Cap, 6.0In. Length/Bag |Bivar SMFLPR1-6.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.1600 | Buy Now |
DISTI #
SMFLPR1-6.0-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
60 In Stock |
|
$0.7297 / $2.0100 | Buy Now |
DISTI #
749-SMFLPR1-6.0
|
Mouser Electronics | LED Light Pipes 6in LGTH, 1mm core Flexpipe, Rect lens RoHS: Compliant | 0 |
|
$0.5870 / $1.8200 | Order Now |
DISTI #
70536479
|
RS | Light Pipe Assembly, Vertical SMD Adptr,6.7 x 4.2mm. Rectangular Lens Cap | Bivar Inc. SMFLPR1-6.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
Future Electronics | SMFLP Series 6.7 x 4.2 mm Flexible Light Pipe Surface Mount LED Adapter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7850 / $0.8800 | Buy Now |
DISTI #
SMFLPR1-6.0
|
TME | Fiber for LED, 6.7x4.2mm, Front: flat, with PCB mounting Min Qty: 100 | 0 |
|
$0.9000 / $1.2900 | RFQ |