Part Details for SMG-V10 by Mersen Electrical Power
Overview of SMG-V10 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMG-V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896386
|
RS | Fuse, Fast Acting, Glass, Axial Leads, 125VAC, 10A | Mersen SMG-V10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.6000 | RFQ |
Part Details for SMG-V10
SMG-V10 CAD Models
SMG-V10 Part Data Attributes
|
SMG-V10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SMG-V10
Mersen Electrical Power
Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for SMG-V10
This table gives cross-reference parts and alternative options found for SMG-V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG-V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCK010 | Electric Fuse, Time Delay Blow, 10A, 130VDC, Inline/holder, | Littelfuse Inc | SMG-V10 vs CCK010 |
224010 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | SMG-V10 vs 224010 |
GDL-V10 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | SMG-V10 vs GDL-V10 |
224010DRT1 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | SMG-V10 vs 224010DRT1 |
0034.5245 | Electric Fuse, Time Lag Blow, 10A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | SMG-V10 vs 0034.5245 |
MI6SB12,5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG-V10 vs MI6SB12,5V10 |
MI5TT12,5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG-V10 vs MI5TT12,5V10 |
225010M | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | SMG-V10 vs 225010M |
225010 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | SMG-V10 vs 225010 |
MI6SB12.5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG-V10 vs MI6SB12.5V10 |