There are no models available for this part yet.
Overview of SMJ4161-15JDS by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-15JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006EA) |
Price & Stock for SMJ4161-15JDS by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SMJ4161-15JDS-ND
|
DigiKey | VIDEO DRAM, 64KX1, 150NS, NMOS Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1823 In Stock |
|
$57.9700 | Buy Now | |
Rochester Electronics | SMJ4161 - Video DRAM, 64KX1, 150ns, NMOS, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1823 |
|
$49.7400 / $58.5200 | Buy Now |
CAD Models for SMJ4161-15JDS by Texas Instruments
Part Data Attributes for SMJ4161-15JDS by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
PAGE
|
Access Time-Max
|
150 ns
|
Additional Feature
|
RAS ONLY REFRESH; 256 X 1 SAM PORT
|
JESD-30 Code
|
R-CDIP-T20
|
Memory Density
|
65536 bit
|
Memory IC Type
|
VIDEO DRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
64KX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
256
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
4.45 mm
|
Standby Current-Max
|
0.025 A
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SMJ4161-15JDS
This table gives cross-reference parts and alternative options found for SMJ4161-15JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4161-15JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4161-15NE | 64KX1 VIDEO DRAM, 150ns, PDIP20 | Texas Instruments | SMJ4161-15JDS vs TMS4161-15NE |
SMJ4161-20JDS | Video DRAM, 64KX1, 200ns, NMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | SMJ4161-15JDS vs SMJ4161-20JDS |
TMS4161-20NE | 64KX1 VIDEO DRAM, 200ns, PDIP20 | Texas Instruments | SMJ4161-15JDS vs TMS4161-20NE |