Part Details for SMJD-1103016C-XXN100A70C038ALL by Seoul Semiconductor
Overview of SMJD-1103016C-XXN100A70C038ALL by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-1103016C-XXN100A70C038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-1103016C-XXN100A70C038ALL-ND
|
DigiKey | ECO LINEAR MODULE 280MM 5000K Min Qty: 3000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4175 | Buy Now |
DISTI #
SMJD-1103016C-XXN1
|
Avnet Americas | ECO(280*20) - Boxed Product (Development Kits) (Alt: SMJD-1103016C-XXN1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.5696 / $2.0180 | Buy Now |
|
Future Electronics | Eco 610 16 280mm 2835 5080 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.9800 / $2.2600 | Buy Now |