Part Details for SMJD-1205020G-XXN100A92H038ALL by Seoul Semiconductor
Overview of SMJD-1205020G-XXN100A92H038ALL by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-1205020G-XXN100A92H038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-1205020G-XXN100A92H038ALL-ND
|
DigiKey | HIGH EFFICACY LINEAR BOARD, (275 Min Qty: 3000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$10.2086 | Buy Now |
DISTI #
SMJD-1205020G-XXN1
|
Avnet Americas | REFRESH(275*18) - Boxed Product (Development Kits) (Alt: SMJD-1205020G-XXN1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$4.0539 / $5.2122 | Buy Now |
|
Future Electronics | Linear Performance Series (3030C) 1ft 1050lm 2700K 80CRI 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$10.0100 / $10.4300 | Buy Now |
|
Future Electronics | Linear Performance Series (3030C) 1ft 1050lm 2700K 80CRI 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$10.0100 / $10.1000 | Buy Now |
DISTI #
SMJD-1205020G-XXN1
|
Avnet Americas | REFRESH(275*18) - Boxed Product (Development Kits) (Alt: SMJD-1205020G-XXN1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$4.0539 / $5.2122 | Buy Now |