Part Details for SMJD-1205020G-XXN100B02C038ALL by Seoul Semiconductor
Overview of SMJD-1205020G-XXN100B02C038ALL by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-1205020G-XXN100B02C038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-1205020G-XXN100B02C038ALL-ND
|
DigiKey | HIGH EFFICACY LINEAR BOARD, (275 Min Qty: 1 Lead time: 8 Weeks Container: Box |
200 In Stock |
|
$12.0053 / $18.9500 | Buy Now |
|
Future Electronics | Linear Performance Series (3030C) 1ft 1050lm 5000K 80CRI 200lm/W RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$11.7700 / $12.2600 | Buy Now |
|
Future Electronics | Linear Performance Series (3030C) 1ft 1050lm 5000K 80CRI 200lm/W RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$11.7700 / $11.8700 | Buy Now |