Part Details for SMJD-2306032C-XXNA00B40E038ALL by Seoul Semiconductor
Overview of SMJD-2306032C-XXNA00B40E038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-2306032C-XXNA00B40E038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-2306032C-XXNA00B40E038ALL-ND
|
DigiKey | ECO LINEAR MODULE 560MM 4000K Min Qty: 3060 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2594 | Buy Now |
DISTI #
SMJD-2306032C-XXNA
|
Avnet Americas | DC MODULE ECO(560*20)8,2W LUMEN 1400 CCT 4000K CRI80 3 STEP - Boxed Product (Development Kits) (Alt: SMJD-2306032C-XXNA) RoHS: Not Compliant Min Qty: 1980 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.4059 / $3.0934 | Buy Now |
|
Future Electronics | Eco 32 560mm 2835 4080 RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.0400 / $3.5100 | Buy Now |
DISTI #
SMJD-2306032C-XXNA00B40E038ALL
|
Avnet Silica | DC MODULE ECO(560*20)8,2W LUMEN 1400 CCT 4000K CRI80 3 STEP (Alt: SMJD-2306032C-XXNA00B40E038ALL) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |