There are no models available for this part yet.
Overview of SMJD-2316032G-XXN100C76G038ALL by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMJD-2316032G-XXN100C76G038ALL by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
897-SMJD-2316032G-XXN100C76G038ALL-ND
|
DigiKey | HE 3030 LINEAR MODULE 32LED 3000 Min Qty: 1 Lead time: 8 Weeks Container: Box |
65 In Stock |
|
$4.5088 / $8.9200 | Buy Now | |
DISTI #
SMJD-2316032G-XXN1
|
Avnet Americas | DC Module- SE(121.4*49.5)-2760 Lumen-15,9W-CCT 3000K-CRI80-3 STEP - Boxed Product (Development Kits) (Alt: SMJD-2316032G-XXN1) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$5.1436 / $6.6132 | Buy Now | |
Future Electronics | 3030C-E0 Outdoor Module - 4x8 3000K 80CRI 2800lm 170lm/W RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 432 Lead time: 12 Weeks Container: Box | 0Box |
|
$6.4900 / $6.7600 | Buy Now | ||
DISTI #
SMJD-2316032G-XXN100C76G038ALL
|
Avnet Silica | (Alt: SMJD-2316032G-XXN100C76G038ALL) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SMJD-2316032G-XXN100C76G038ALL by Seoul Semiconductor
Part Data Attributes for SMJD-2316032G-XXN100C76G038ALL by Seoul Semiconductor
SMJD-2316032G-XXN100C76G038ALL
Seoul Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SEOUL SEMICONDUCTOR
|
Want to compare parts?
-
SMJD-2316032G-XXN100C76G038ALLSeoul SemiconductorVS
-