Part Details for SMJD-2431112C-XXS100F79F038ALL by Seoul Semiconductor
Overview of SMJD-2431112C-XXS100F79F038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-2431112C-XXS100F79F038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-2431112C-XXS100F79F038ALL-ND
|
DigiKey | VALUE LINEAR BOARD, (560*18), 35 Min Qty: 1 Lead time: 8 Weeks Container: Box |
180 In Stock |
|
$8.4242 / $13.3000 | Buy Now |
DISTI #
SMJD-2431112C-XXS1
|
Avnet Americas | REFRESH(560*18) - Boxed Product (Development Kits) (Alt: SMJD-2431112C-XXS1) RoHS: Not Compliant Min Qty: 720 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$8.3232 / $10.7013 | Buy Now |
|
Future Electronics | Linear Value Series (3528-HS) 2ft 5890lm 3500K 80CRI 190lm/W RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.5000 | Buy Now |
|
Future Electronics | Linear Value Series (3528-HS) 2ft 5890lm 3500K 80CRI 190lm/W RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$10.5000 / $11.0200 | Buy Now |