Part Details for SMJD-3611060B-XXN1 00C13F038ALL by Seoul Semiconductor
Overview of SMJD-3611060B-XXN1 00C13F038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-3611060B-XXN1 00C13F038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1363-ND
|
DigiKey | LED MOD HE WARM WHT RECT 3500K Min Qty: 3006 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7973 | Buy Now |
DISTI #
SMJD-3611060B-XXN1
|
Avnet Americas | HIGH EFFICIENCY LINEAR MODULE 10.9W CCT 3000K CRI80 LUMEN 2130 3 STEP - Boxed Product (Development Kits) (Alt: SMJD-3611060B-XXN1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$5.6492 / $7.2632 | Buy Now |
DISTI #
SMJD-3611060B-XXN1
|
Avnet Americas | HIGH EFFICIENCY LINEAR MODULE 10.9W CCT 3000K CRI80 LUMEN 2130 3 STEP - Boxed Product (Development Kits) (Alt: SMJD-3611060B-XXN1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$5.6492 / $7.2632 | Buy Now |
DISTI #
SMJD-3611060B-XXN100C13F038ALL
|
Avnet Silica | HIGH EFFICIENCY LINEAR MODULE 10.9W CCT 3000K CRI80 LUMEN 2130 3 STEP (Alt: SMJD-3611060B-XXN100C13F038ALL) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMJD-3611060B-XXN1 00C13F038ALL
SMJD-3611060B-XXN1 00C13F038ALL CAD Models
SMJD-3611060B-XXN1 00C13F038ALL Part Data Attributes:
|
SMJD-3611060B-XXN1 00C13F038ALL
Seoul Semiconductor
Buy Now
|
Compare Parts:
SMJD-3611060B-XXN1 00C13F038ALL
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |