There are no models available for this part yet.
Overview of SMJD-3624144B-XXN100E25G038ALL by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMJD-3624144B-XXN100E25G038ALL by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMJD-3624144B-XXN100E25G038ALL-ND
|
DigiKey | LED MOD IND WHT LNR STRP 3000K Min Qty: 3060 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2201 | Buy Now | |
DISTI #
SMJD-3624144B-XXN1
|
Avnet Americas | Industrial Standard LED Module 3500K Surface Mount - Boxed Product (Development Kits) (Alt: SMJD-3624144B-XXN1) RoHS: Not Compliant Min Qty: 540 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$11.1833 / $14.3786 | Buy Now | |
Future Electronics | Linear Industrial Series 2ft (5630D-E3) 3000K 80CRI 4300lm 190lm/W RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Lead time: 12 Weeks Container: Box | 0Box |
|
$14.1000 | Buy Now |