Part Details for SMJD-4412048G-XXNA00C44E038ALL by Seoul Semiconductor
Overview of SMJD-4412048G-XXNA00C44E038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-4412048G-XXNA00C44E038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-4412048G-XXNA00C44E038ALL-ND
|
DigiKey | HE 3030 LINEAR MODULE 48LED 4000 Min Qty: 1 Lead time: 8 Weeks Container: Box |
238 In Stock |
|
$8.1368 / $12.8400 | Buy Now |
DISTI #
SMJD-4412048G-XXNA
|
Avnet Americas | DC MODULE HE(559*23.6)12W LUMEN 2440 CCT 4000K CRI80 3 STEP - Boxed Product (Development Kits) (Alt: SMJD-4412048G-XXNA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$7.8152 / $10.0481 | Buy Now |
|
Future Electronics | SMJD-4412048G-xxNA Series 4000 K 80 CRI 2440 lm Neutral White LED Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 120 Lead time: 12 Weeks Container: Box | 1Box |
|
$9.8600 / $10.0100 | Buy Now |
DISTI #
SMJD-4412048G-XXNA00C44E038ALL
|
Avnet Silica | DC MODULE HE(559*23.6)12W LUMEN 2440 CCT 4000K CRI80 3 STEP (Alt: SMJD-4412048G-XXNA00C44E038ALL) RoHS: Compliant Min Qty: 1200 Package Multiple: 120 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |