Part Details for SMJD-4612064C-XXNA00C80E038ALL by Seoul Semiconductor
Overview of SMJD-4612064C-XXNA00C80E038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-4612064C-XXNA00C80E038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-4612064C-XXNA00C80E038ALL-ND
|
DigiKey | ECO LINEAR MODULE 560MM 4000K Min Qty: 3060 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6296 | Buy Now |
DISTI #
SMJD-4612064C-XXNA
|
Avnet Americas | ECO(560*20) - Boxed Product (Development Kits) (Alt: SMJD-4612064C-XXNA) RoHS: Not Compliant Min Qty: 1620 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.9118 / $3.7438 | Buy Now |
|
Future Electronics | SMJD-4612064C-xxNA Series 4000 K 80 CRI 2800 lm Neutral White LED Module RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.6800 / $3.8900 | Buy Now |
DISTI #
SMJD-4612064C-XXNA00C80E038ALL
|
Avnet Silica | ECO(560*20) (Alt: SMJD-4612064C-XXNA00C80E038ALL) RoHS: Compliant Min Qty: 1620 Package Multiple: 180 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |