Part Details for SMJD-4833064G-XXN100F53G038ALL by Seoul Semiconductor
Overview of SMJD-4833064G-XXN100F53G038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-4833064G-XXN100F53G038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-4833064G-XXN100F53G038ALL-ND
|
DigiKey | HE 3030 LINEAR MODULE 64LED 3000 Min Qty: 3024 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2315 | Buy Now |
DISTI #
SMJD-4833064G-XXN1
|
Avnet Americas | LED Module 64 LEDs Screw Mount Tray - Boxed Product (Development Kits) (Alt: SMJD-4833064G-XXN1) RoHS: Not Compliant Min Qty: 648 Package Multiple: 216 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$9.2974 / $11.9538 | Buy Now |
|
Future Electronics | 3030C-E0 Outdoor Module - 4x16 3000K 80CRI 5500lm 170lm/W RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 216 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.7200 / $12.0200 | Buy Now |
DISTI #
SMJD-4833064G-XXN100F53G038ALL
|
Avnet Silica | (Alt: SMJD-4833064G-XXN100F53G038ALL) RoHS: Compliant Min Qty: 1728 Package Multiple: 216 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |