Part Details for SMJD-4847160C-XXS100I29G038ALL by Seoul Semiconductor
Overview of SMJD-4847160C-XXS100I29G038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-4847160C-XXS100I29G038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-4847160C-XXS100I29G038ALL-ND
|
DigiKey | VALUE LINEAR BOARD, (560*18), 30 Min Qty: 1 Lead time: 8 Weeks Container: Box |
140 In Stock |
|
$12.0513 / $19.0200 | Buy Now |
DISTI #
SMJD-4847160C-XXS1
|
Avnet Americas | REFRESH(560*39.8) - Boxed Product (Development Kits) (Alt: SMJD-4847160C-XXS1) RoHS: Not Compliant Min Qty: 420 Package Multiple: 140 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$11.9051 / $15.3066 | Buy Now |
|
Future Electronics | Linear Value Series (3528-HS) 2ft 8700lm 3000K 80CRI 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 140 Lead time: 12 Weeks Container: Box | 0Box |
|
$15.0100 | Buy Now |
|
Future Electronics | Linear Value Series (3528-HS) 2ft 8700lm 3000K 80CRI 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 140 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$15.0100 / $15.7600 | Buy Now |