Part Details for SML-510MWT86N by ROHM Semiconductor
Overview of SML-510MWT86N by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for SML-510MWT86N
SML-510MWT86N CAD Models
SML-510MWT86N Part Data Attributes:
|
SML-510MWT86N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-510MWT86N
ROHM Semiconductor
Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |