-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-511DWT86CT-ND
|
DigiKey | LED ORANGE DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5266 In Stock |
|
$0.0979 / $0.5300 | Buy Now |
|
Future Electronics | SML-511 Series Orange 0603 140° Diffused 40 mcd 2 V SMT High Brightness LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-511DWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-511DWT86
ROHM Semiconductor
Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-511DWT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-511DWT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-511DW | Single Color LED, Orange, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, DIE-2 | ROHM Semiconductor | SML-511DWT86 vs SML-511DW |
SML-511DWT87 | Optoelectronic Device, 1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS, COMPACT PACKAGE-2 | ROHM Semiconductor | SML-511DWT86 vs SML-511DWT87 |