Part Details for SML-512CWT86A by ROHM Semiconductor
Overview of SML-512CWT86A by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-512CWT86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-512CWT86A-ND
|
DigiKey | LED ORANGE DIFFUSED 1608 SMD Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1424 / $0.1606 | Buy Now |
|
Future Electronics | SML-512 Series Orange 0603 140° Clear 112 mcd 2 V SMT High Brightness LED RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1520 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 3000 |
|
$0.1160 / $0.2900 | Buy Now |
Part Details for SML-512CWT86A
SML-512CWT86A CAD Models
SML-512CWT86A Part Data Attributes
|
SML-512CWT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-512CWT86A
ROHM Semiconductor
LED ORANGE DIFFUSED 0603 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |