Part Details for SML-521MDW by ROHM Semiconductor
Overview of SML-521MDW by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-521MDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1620 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for SML-521MDW
SML-521MDW CAD Models
SML-521MDW Part Data Attributes:
|
SML-521MDW
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-521MDW
ROHM Semiconductor
Dual Color LED, Orange/yellow Green, Milky White, 1.3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE/YELLOW GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0/16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 611/570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.525 mm |