Part Details for SML-521MDWT86 by ROHM Semiconductor
Overview of SML-521MDWT86 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-521MDWT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-521MDWT86CT-ND
|
DigiKey | LED GRN/ORANGE DIFFUSED 1315 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11976 In Stock |
|
$0.2311 / $0.7900 | Buy Now |
|
Future Electronics | SML-521 Series Green/Orange 0605 Diffused 16/63 mcd 2.2/1.9 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Bristol Electronics | 2544 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, 1.3MM | 1795 |
|
$0.3150 / $0.7875 | Buy Now |
DISTI #
SML-521MDWT86
|
TTI | Standard LEDs - SMD 1.5X1.3MM GRN/ORN WHT/DF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2390 | Buy Now |
DISTI #
SML-521MDWT86
|
Avnet Asia | LED Bi-Color Orange/Yellow Green 611nm/570nm 4-Pin Chip LED T/R (Alt: SML-521MDWT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SML-521MDWT86
SML-521MDWT86 CAD Models
SML-521MDWT86 Part Data Attributes
|
SML-521MDWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-521MDWT86
ROHM Semiconductor
Dual Color LED, Orange/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE/YELLOW GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0/16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 611/570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |