-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-521MUWT86CT-ND
|
DigiKey | LED GREEN/RED DIFFUSED 1315 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5794 In Stock |
|
$0.2574 / $0.8800 | Buy Now |
|
Future Electronics | SML-521 Series Green/Red 0605 Diffused 16/63 mcd 2.2/1.9 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 4226 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, RED/YELLOW GREEN, 1.3 mm | 3052 |
|
$0.2414 / $0.5793 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/YELLOW GREEN, 1.3 mm | 2580 |
|
$0.3379 / $0.9655 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/YELLOW GREEN, 1.3 mm | 346 |
|
$0.4828 / $0.9655 | Buy Now |
DISTI #
SML-521MUWT86
|
Avnet Asia | LED Bi-Color Red/Yellow Green 630nm/570nm 4-Pin Chip LED T/R (Alt: SML-521MUWT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-521MUWT86
|
Avnet Silica | LED Bi-Color Red/Yellow Green 630nm/570nm 4-Pin Chip LED T/R (Alt: SML-521MUWT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-521MUWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-521MUWT86
ROHM Semiconductor
Dual Color LED, Red/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/YELLOW GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0/16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 630/570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |