-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Orange/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 0605, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7505
|
Newark | Led, Org/Yel Grn, 100/25Mcd, 605/572Nm Rohs Compliant: Yes |Rohm SML-522MD8WT86 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 173 |
|
$0.1940 / $0.5720 | Buy Now |
DISTI #
SML-522MD8WT86CT-ND
|
DigiKey | LED GRN/ORANGE DIFFUSED 1315 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9775 In Stock |
|
$0.1505 / $0.5600 | Buy Now |
DISTI #
SML-522MD8WT86
|
Avnet Americas | LED Bi-Color Green/Orange 4-Pin Chip LED T/R - Tape and Reel (Alt: SML-522MD8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1591 | Buy Now |
DISTI #
755-SML-522MD8WT86
|
Mouser Electronics | Standard LEDs - SMD Chip LED Type Dual Color RoHS: Compliant | 3268 |
|
$0.1500 / $0.5500 | Buy Now |
|
Future Electronics | SML-522 Series Green/Orange 0605 Diffused 25/100 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
|
Quest Components | 14275 |
|
$0.1905 / $0.6350 | Buy Now | |
DISTI #
SML-522MD8WT86
|
TTI | Standard LEDs - SMD Chip LED Type Dual Color RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1420 | Buy Now |
DISTI #
SML-522MD8WT86
|
Avnet Americas | LED Bi-Color Green/Orange 4-Pin Chip LED T/R - Tape and Reel (Alt: SML-522MD8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1591 | Buy Now |
DISTI #
SML-522MD8WT86
|
Avnet Americas | LED Bi-Color Green/Orange 4-Pin Chip LED T/R - Tape and Reel (Alt: SML-522MD8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1591 | Buy Now |
DISTI #
SML-522MD8WT86
|
Avnet Silica | LED Bi-Color Green/Orange 4-Pin Chip LED T/R (Alt: SML-522MD8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-522MD8WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-522MD8WT86
ROHM Semiconductor
Dual Color LED, Orange/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 0605, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 0605, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 100.0/25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.525 mm |