Part Details for SML-522MD8WT86PR by ROHM Semiconductor
Overview of SML-522MD8WT86PR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-522MD8WT86PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 3160-Authorized Distributor |
|
$0.1650 / $0.5800 | Buy Now |
Part Details for SML-522MD8WT86PR
SML-522MD8WT86PR CAD Models
SML-522MD8WT86PR Part Data Attributes
|
SML-522MD8WT86PR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-522MD8WT86PR
ROHM Semiconductor
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE/YELLOWISH GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 81.5/32.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.875 mm |