-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 HEIGHT, ROHS COMPLIANT, MINIMOLD PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6423
|
Newark | Led, Red, Yel Grn, 63/40Mcd, 620/572Nm, Led Color:Red, Yellow Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:-, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, Yg 20Ma, Luminous Intensity/Color:R 63Mcd, Yg 40Mcd Rohs Compliant: Yes |Rohm SML-522MU8WT86 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2819 |
|
$0.1740 / $0.5620 | Buy Now |
DISTI #
846-1208-1-ND
|
DigiKey | LED GREEN/RED DIFFUSED 1315 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9312 In Stock |
|
$0.1478 / $0.5500 | Buy Now |
DISTI #
SML-522MU8WT86
|
Avnet Americas | LED Bi-Color Green/Red 4-Pin Chip LED T/R - Tape and Reel (Alt: SML-522MU8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
DISTI #
72Y6423
|
Avnet Americas | LED Bi-Color Green/Red 4-Pin Chip LED T/R - Product that comes on tape, but is not reeled (Alt: 72Y6423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2480 / $0.5620 | Buy Now |
DISTI #
755-SML-522MU8WT86
|
Mouser Electronics | Standard LEDs - SMD LED 4PIN SMD BI-COLOR RED/YLW GRN RoHS: Compliant | 44127 |
|
$0.1470 / $0.5400 | Buy Now |
|
Future Electronics | SML-522 Series Green/Red 0605 Diffused 40/63 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Future Electronics | SML-522 Series Green/Red 0605 Diffused 40/63 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Quest Components | 58895 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
SML-522MU8WT86
|
TTI | Standard LEDs - SMD LED 4PIN SMD BI-COLOR RED/YLW GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1460 | Buy Now |
DISTI #
SML-522MU8WT86
|
Avnet Americas | LED Bi-Color Green/Red 4-Pin Chip LED T/R - Tape and Reel (Alt: SML-522MU8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-522MU8WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-522MU8WT86
ROHM Semiconductor
Dual Color LED, Red/yellow Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 HEIGHT, ROHS COMPLIANT, MINIMOLD PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.50 X 1.30 MM, 0.60 HEIGHT, ROHS COMPLIANT, MINIMOLD PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TAPE AND REEL 7" | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.525 mm |
This table gives cross-reference parts and alternative options found for SML-522MU8WT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-522MU8WT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-522MUW | Dual Color LED, Red/yellow Green, Milky White, 1.3mm, | ROHM Semiconductor | SML-522MU8WT86 vs SML-522MUW |