Part Details for SML-522MU8WT86PR by ROHM Semiconductor
Overview of SML-522MU8WT86PR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-522MU8WT86PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1700 / $0.5600 | Buy Now |
DISTI #
SML-522MU8WT86PR
|
Avnet Asia | Chip Red/Green 623nm/575nm 20mA 4-Pin 0605 T/R (Alt: SML-522MU8WT86PR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SML-522MU8WT86PR
SML-522MU8WT86PR CAD Models
SML-522MU8WT86PR Part Data Attributes
|
SML-522MU8WT86PR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-522MU8WT86PR
ROHM Semiconductor
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Terminal Finish | GOLD OVER NICKEL |