-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Yellow/yellowish Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 0605, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6424
|
Newark | Led, Yel, Yel Grn, 63/40Mcd, 590/572Nm, Led Color:Yellow, Yellow Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:-, Lens Shape:Rectangular, Forward Current/Color:Y 20Ma, Yg 20Ma, Luminous Intensity/Color:Y 63Mcd, Yg 40Mcd Rohs Compliant: Yes |Rohm SML-522MY8WT86 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3670 |
|
$0.2010 / $0.6450 | Buy Now |
DISTI #
846-1110-1-ND
|
DigiKey | LED GRN/YLW DIFFUSED 1315 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8417 In Stock |
|
$0.1706 / $0.6300 | Buy Now |
DISTI #
755-SML-522MY8WT86
|
Mouser Electronics | Standard LEDs - SMD RECOMMENDED ALT 755-SML-522MY8WT86 RoHS: Compliant | 2830 |
|
$0.1700 / $0.6200 | Buy Now |
|
Future Electronics | SML-522 Series Green/Yellow 0605 Diffused 40/63 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1700 / $0.1810 | Buy Now |
|
Quest Components | 1830 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
SML-522MY8WT86
|
TTI | Standard LEDs - SMD RECOMMENDED ALT 755-SML-522MY8WT86 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1830 | Buy Now |
DISTI #
SML-522MY8WT86
|
Avnet Asia | LED Bi-Color Yellow/Yellow Green Chip LED 4-Pin 0605 T/R (Alt: SML-522MY8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-522MY8WT86
|
Avnet Silica | LED Bi-Color Yellow/Yellow Green Chip LED 4-Pin 0605 T/R (Alt: SML-522MY8WT86) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1030 |
|
$0.1000 / $0.5020 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1258 |
|
$0.1000 / $0.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-522MY8WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-522MY8WT86
ROHM Semiconductor
Dual Color LED, Yellow/yellowish Green, Milky White, 1.3mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 0605, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.50 X 1.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 0605, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW/YELLOWISH GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.525 mm |