Part Details for SML-811DTT86 by ROHM Semiconductor
Overview of SML-811DTT86 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-811DTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-811DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 3412 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1531 / $0.5700 | Buy Now |
DISTI #
SML-811DTT86
|
Avnet Americas | LED Uni-Color Orange Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: SML-811DTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SML-811DTT86
SML-811DTT86 CAD Models
SML-811DTT86 Part Data Attributes:
|
SML-811DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-811DTT86
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 22.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.3 mm |
Alternate Parts for SML-811DTT86
This table gives cross-reference parts and alternative options found for SML-811DTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-811DTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-811DTT86AA | Single Color LED, Orange, Colorless Transparent, 1.25mm, | ROHM Semiconductor | SML-811DTT86 vs SML-811DTT86AA |
SML-811DTT86AAK | Single Color LED, Orange, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-811DTT86 vs SML-811DTT86AAK |
SML-811DTT68AAK | Single Color LED, Orange, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-811DTT86 vs SML-811DTT68AAK |