Part Details for SML-811DTT86C by ROHM Semiconductor
Overview of SML-811DTT86C by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML-811DTT86C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1630
|
Newark | Led, Orange, 22.4Mcd, 605Nm, Led Color:Orange, Led Mounting:Smd, Led Case Size:-, Forward Current If:10Ma, Forward Voltage:1.95V, Wavelength Typ:605Nm, Luminous Intensity:22.4Mcd, Viewing Angle:-, Lens Shape:Rectangular Rohs Compliant: Yes |Rohm SML-811DTT86C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SML-811DTT86CCT-ND
|
DigiKey | LED ORANGE CLEAR 3412 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0932 / $0.4700 | Buy Now |
DISTI #
SML-811DTT86C
|
Avnet Americas | LED Chip Orange 605nm 2-Pin1305 T/R - Tape and Reel (Alt: SML-811DTT86C) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-SML-811DTT86C
|
Mouser Electronics | Standard LEDs - SMD Org 605nm 22.4mcd 1. 95V, 10mA, 1305 AECQ-101 RoHS: Compliant | 2883 |
|
$0.0930 / $0.4600 | Buy Now |
|
Future Electronics | Reverse mount available chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1030 | Buy Now |
DISTI #
42247298
|
Verical | LED Uni-Color Orange 2-Pin Chip 1305(3412Metric) T/R Automotive AEC-Q101 Min Qty: 274 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.2596 / $0.2868 | Buy Now |
DISTI #
54691112
|
Verical | LED Uni-Color Orange 2-Pin Chip 1305(3412Metric) T/R Automotive AEC-Q101 Min Qty: 312 Package Multiple: 1 Date Code: 1948 | Americas - 2859 |
|
$0.0195 / $0.1002 | Buy Now |
|
Quest Components | 2400 |
|
$0.2560 / $0.6400 | Buy Now | |
DISTI #
SML-811DTT86C
|
TTI | Standard LEDs - SMD Org 605nm 22.4mcd 1. 95V, 10mA, 1305 AECQ-101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
SML-811DTT86C
|
Avnet Americas | LED Chip Orange 605nm 2-Pin1305 T/R - Tape and Reel (Alt: SML-811DTT86C) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
Part Details for SML-811DTT86C
SML-811DTT86C CAD Models
SML-811DTT86C Part Data Attributes:
|
SML-811DTT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-811DTT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |