Part Details for SML-811VTT86A by ROHM Semiconductor
Overview of SML-811VTT86A by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML-811VTT86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6571
|
Newark | Led, Red, 22.4Mcd, 630Nm Rohs Compliant: Yes |Rohm SML-811VTT86A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 380 |
|
$0.2230 / $0.6660 | Buy Now |
DISTI #
846-SML-811VTT86ACT-ND
|
DigiKey | LED RED CLEAR 3412 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1569 In Stock |
|
$0.1719 / $0.6400 | Buy Now |
DISTI #
SML-811VTT86A
|
Avnet Americas | LED Uni-Color Red 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-811VTT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-SML-811VTT86A
|
Mouser Electronics | Standard LEDs - SMD LED Uni-Color Red REVERSE MNT LED RoHS: Compliant | 26 |
|
$0.1710 / $0.6400 | Buy Now |
|
Future Electronics | Red 630nm LED Indication - Discrete 1.95V 1305 (3412 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Quest Components | VISIBLE LED, CLEAR | 9520 |
|
$0.1785 / $0.5950 | Buy Now |
DISTI #
SML-811VTT86A
|
TTI | Standard LEDs - SMD LED Uni-Color Red REVERSE MNT LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1790 | Buy Now |
DISTI #
SML-811VTT86A
|
Avnet Americas | LED Uni-Color Red 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-811VTT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
SML-811VTT86A
|
Avnet Silica | LED Uni-Color Red 2-Pin Chip LED T/R (Alt: SML-811VTT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3434708RL
|
element14 Asia-Pacific | LED, RED, 22.4MCD, 630NM RoHS: Compliant Min Qty: 100 Container: Reel | 380 |
|
$0.2266 / $0.2937 | Buy Now |
Part Details for SML-811VTT86A
SML-811VTT86A CAD Models
SML-811VTT86A Part Data Attributes:
|
SML-811VTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-811VTT86A
ROHM Semiconductor
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | Red | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.1 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | GOLD OVER NICKEL |