-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2301
|
Newark | Led, 0603, Yel, Smd, 1.85V, 588Nm Rohs Compliant: Yes |Rohm SML-D11YWT86 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1360 / $0.4930 | Buy Now |
DISTI #
846-SML-D11YWT86CT-ND
|
DigiKey | LED YELLOW 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5406 In Stock |
|
$0.0779 / $0.4600 | Buy Now |
DISTI #
SML-D11YWT86
|
Avnet Americas | LED Single Chip Yellow 588nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: SML-D11YWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
DISTI #
755-SML-D11YWT86
|
Mouser Electronics | Standard LEDs - SMD SMD LED YELLOW RoHS: Compliant | 6594 |
|
$0.0770 / $0.4600 | Buy Now |
|
Future Electronics | device technology enables high br ightness and high r eliabilityLow 2mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0728 / $0.0813 | Buy Now |
|
Quest Components | 4909 |
|
$0.1505 / $0.8600 | Buy Now | |
DISTI #
SML-D11YWT86
|
TTI | Standard LEDs - SMD SMD LED YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.1020 | Buy Now |
DISTI #
SML-D11YWT86
|
Avnet Silica | LED Single Chip Yellow 588nm 25mA 2-Pin SMD T/R (Alt: SML-D11YWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D11YWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D11YWT86
ROHM Semiconductor
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |