-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6393
|
Newark | Led, Exceled, Yellow Green, 572 Nm, 2.2 V, 20 Ma, 25 Mcd Rohs Compliant: Yes |Rohm SML-D12M8WT86 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14038 |
|
$0.0600 / $0.3220 | Buy Now |
DISTI #
846-SML-D12M8WT86CT-ND
|
DigiKey | LED GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89842 In Stock |
|
$0.0328 / $0.3100 | Buy Now |
DISTI #
SML-D12M8WT86
|
Avnet Americas | LED Single Chip Yellow Green 572nm 20mA 2-Pin SMD Emboss T/R - Tape and Reel (Alt: SML-D12M8WT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 96000 |
|
RFQ | |
DISTI #
755-SML-D12M8WT86
|
Mouser Electronics | Standard LEDs - SMD SMD Yellow/Green 10-63 mcd RoHS: Compliant | 130082 |
|
$0.0330 / $0.3100 | Buy Now |
|
Future Electronics | SML-D12 Series Yellow Green 0603 Diffused 25 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.0542 / $0.0608 | Buy Now |
|
Future Electronics | SML-D12 Series Yellow Green 0603 Diffused 25 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0542 / $0.0608 | Buy Now |
|
Bristol Electronics | 1113 |
|
RFQ | ||
|
Bristol Electronics | 2944 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 35 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, DIFFUSED MILKY WHITE, 1.2MM | 1782 |
|
$0.0744 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D12M8WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12M8WT86
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TAPE AND REEL 7" | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-D12M8WT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12M8WT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-D12M8W | Single Color LED, Yellowish Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-D12M8WT86 vs SML-D12M8W |