Part Details for SML-D13WWT86A by ROHM Semiconductor
Overview of SML-D13WWT86A by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-D13WWT86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2304
|
Newark | Led, 0603, Yellow, 110Mcd, 2.1V, 587Nm Rohs Compliant: Yes |Rohm SML-D13WWT86A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1650 / $0.5560 | Buy Now |
DISTI #
846-SML-D13WWT86ACT-ND
|
DigiKey | LED YELLOW 0603 SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1932 In Stock |
|
$0.1018 / $0.5400 | Buy Now |
DISTI #
SML-D13WWT86A
|
Avnet Americas | LED Uni-Color Red Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: SML-D13WWT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1011 / $0.1153 | Buy Now |
DISTI #
755-SML-D13WWT86A
|
Mouser Electronics | Standard LEDs - SMD SMD LED YELLOW RoHS: Compliant | 2574 |
|
$0.0980 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1013 | Buy Now |
|
Quest Components | 3292 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
SML-D13WWT86A
|
TTI | Standard LEDs - SMD SMD LED YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
SML-D13WWT86A
|
Avnet Silica | LED Uni-Color Red Chip LED 2-Pin SMD T/R (Alt: SML-D13WWT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901596096
|
Chip1Stop | LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2987 |
|
$0.0636 / $0.3070 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.1040 / $0.4730 | Buy Now |
Part Details for SML-D13WWT86A
SML-D13WWT86A CAD Models
SML-D13WWT86A Part Data Attributes
|
SML-D13WWT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D13WWT86A
ROHM Semiconductor
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |