There are no models available for this part yet.
Overview of SML-D14MWT86C by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML-D14MWT86C by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC1612
|
Newark | Chip Led, Aec-Q101, Yel Grn, 60Mcd, 0603, Led Colour:Yellow Green, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:571Nm, Luminous Intensity:60Mcd, Viewing Angle:-, Lens Rohs Compliant: Yes |Rohm SML-D14MWT86C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1360 / $0.4490 | Buy Now | |
DISTI #
SML-D14MWT86CCT-ND
|
DigiKey | LED YLW-GRN 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.0650 / $0.4100 | Buy Now | |
DISTI #
SML-D14MWT86C
|
Avnet Americas | LED Chip Yellow Green 571nm 2-Pin 0603 T/R - Tape and Reel (Alt: SML-D14MWT86C) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now | |
DISTI #
755-SML-D14MWT86C
|
Mouser Electronics | Standard LEDs - SMD Yel-Grn 571nm 60mcd 2.1V, 30mA, 0603 AECQ-102 RoHS: Compliant | 2295 |
|
$0.0640 / $0.4100 | Buy Now | |
Future Electronics | Mini-mold Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0659 / $0.0730 | Buy Now | ||
Quest Components | 2899 |
|
$0.2460 / $0.6150 | Buy Now | |||
DISTI #
SML-D14MWT86C
|
TTI | Standard LEDs - SMD Yel-Grn 571nm 60mcd 2.1V, 30mA, 0603 AECQ-102 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0640 | Buy Now | |
DISTI #
SML-D14MWT86C
|
Avnet Silica | LED Chip Yellow Green 571nm 2-Pin 0603 T/R (Alt: SML-D14MWT86C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901704604
|
Chip1Stop | LEDs Container: Cut Tape | 10 |
|
$0.2480 | Buy Now |
CAD Models for SML-D14MWT86C by ROHM Semiconductor
Part Data Attributes for SML-D14MWT86C by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
JESD-609 Code
|
e4
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|