Part Details for SML-D14WWT86A by ROHM Semiconductor
Overview of SML-D14WWT86A by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML-D14WWT86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6544
|
Newark | Led, Yellow, 180Mcd, 587Nm Rohs Compliant: Yes |Rohm SML-D14WWT86A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1924 |
|
$0.1130 / $0.4060 | Buy Now |
DISTI #
SML-D14WWT86ACT-ND
|
DigiKey | LED YELLOW CLEAR 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
289 In Stock |
|
$0.0788 / $0.4600 | Buy Now |
DISTI #
SML-D14WWT86A
|
Avnet Americas | LED Chip Yellow 587nm 2-Pin SMD T/R - Tape and Reel (Alt: SML-D14WWT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
DISTI #
755-SML-D14WWT86A
|
Mouser Electronics | Standard LEDs - SMD Yel 587nm 180mcd 0603/1608 30mA RoHS: Compliant | 732 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
|
Quest Components | 3636 |
|
$0.1925 / $0.5500 | Buy Now | |
DISTI #
SML-D14WWT86A
|
TTI | Standard LEDs - SMD Yel 587nm 180mcd 0603/1608 30mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0740 | Buy Now |
Part Details for SML-D14WWT86A
SML-D14WWT86A CAD Models
SML-D14WWT86A Part Data Attributes
|
SML-D14WWT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D14WWT86A
ROHM Semiconductor
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |