-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3892
|
Newark | Led, Red, 140Mcd, 615Nm, Smd, 0603, Led Colour:Red, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:615Nm, Luminous Intensity:140Mcd, Viewing Angle:-, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Rohm SML-D15U2WT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1216 |
|
$0.1000 / $0.3950 | Buy Now |
DISTI #
SML-D15U2WT86CT-ND
|
DigiKey | LED RED DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2128 In Stock |
|
$0.0623 / $0.3900 | Buy Now |
DISTI #
SML-D15U2WT86
|
Avnet Americas | LED Uni-Color Red Chip LED 2-Pin 0603 T/R - Tape and Reel (Alt: SML-D15U2WT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0701 | Buy Now |
DISTI #
755-SML-D15U2WT86
|
Mouser Electronics | Standard LEDs - SMD SNGL Rank Mini-mold Chip LED Vermillion RoHS: Compliant | 951 |
|
$0.0620 / $0.3900 | Buy Now |
|
Future Electronics | SML-D15 Series Red 0603 Diffused 140 mcd 2 V SMT High Brightness LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0602 / $0.0667 | Buy Now |
|
Quest Components | 4334 |
|
$0.2030 / $0.5800 | Buy Now | |
DISTI #
SML-D15U2WT86
|
TTI | Standard LEDs - SMD SNGL Rank Mini-mold Chip LED Vermillion RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0760 | Buy Now |
|
Ameya Holding Limited | SML-D15 Series Red 0603 Diffused 140 mcd 2 V SMT High Brightness LED Min Qty: 1 | 100-Authorized Distributor |
|
$0.0588 / $0.4410 | Buy Now |
DISTI #
SML-D15U2WT86
|
Avnet Silica | LED Uni-Color Red Chip LED 2-Pin 0603 T/R (Alt: SML-D15U2WT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901598599
|
Chip1Stop | LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R pbFree: Yes Container: Cut Tape | 537 |
|
$0.0936 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D15U2WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D15U2WT86
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm |