Part Details for SML-D15U2WT86C by ROHM Semiconductor
Overview of SML-D15U2WT86C by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SML-D15U2WT86C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2533
|
Newark | Led, Aec-Q101, Red, 140Mcd, Smd, 0603, Led Colour:Red, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:615Nm, Luminous Intensity:140Mcd, Viewing Angle:-, Lens Shape:Rectangular, Rohs Compliant: Yes |Rohm SML-D15U2WT86C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.1290 / $0.4210 | Buy Now |
DISTI #
SML-D15U2WT86CCT-ND
|
DigiKey | LED RED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4982 In Stock |
|
$0.0788 / $0.3900 | Buy Now |
DISTI #
SML-D15U2WT86C
|
Avnet Americas | ROHSML-D15U2WT86C - Tape and Reel (Alt: SML-D15U2WT86C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
DISTI #
755-SML-D15U2WT86C
|
Mouser Electronics | Standard LEDs - SMD Red 615nm 140mcd 2V, 20mA, 0603 AECQ-102 RoHS: Compliant | 4775 |
|
$0.0780 / $0.3900 | Buy Now |
|
Future Electronics | Single Rank Mini-mold Chip LED, High brightness, Automotive grade part number RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0812 / $0.0869 | Buy Now |
|
Quest Components | 2304 |
|
$0.2060 / $0.5150 | Buy Now | |
DISTI #
SML-D15U2WT86C
|
TTI | Standard LEDs - SMD Red 615nm 140mcd 2V, 20mA, 0603 AECQ-102 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0870 | Buy Now |
DISTI #
SML-D15U2WT86C
|
Avnet Silica | ROHSML-D15U2WT86C (Alt: SML-D15U2WT86C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SML-D15U2WT86C
SML-D15U2WT86C CAD Models
SML-D15U2WT86C Part Data Attributes
|
SML-D15U2WT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D15U2WT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q101, HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2 V | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm |