Part Details for SML-H12M8TT86 by ROHM Semiconductor
Overview of SML-H12M8TT86 by ROHM Semiconductor
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML-H12M8TT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6400
|
Newark | Led, 0805, Grn, 25Mcd, 572Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:572Nm, Luminous Intensity:25Mcd, Viewing Angle:-, Lens Shape:Rectangularrohs Compliant: Yes |Rohm SML-H12M8TT86 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3383 |
|
$0.0750 | Buy Now |
DISTI #
846-1209-1-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3955 In Stock |
|
$0.1037 / $0.5200 | Buy Now |
DISTI #
SML-H12M8TT86
|
Avnet Americas | LED Uni-Color Green 2-Pin SMD T/R - Tape and Reel (Alt: SML-H12M8TT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0873 / $0.0936 | Buy Now |
DISTI #
755-SML-H12M8TT86
|
Mouser Electronics | Standard LEDs - SMD LED Uni-Color Green RoHS: Compliant | 8120 |
|
$0.1030 / $0.5200 | Buy Now |
|
Future Electronics | SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0689 / $0.0763 | Buy Now |
|
Future Electronics | SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1050 | Buy Now |
|
Future Electronics | SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0938 / $0.1030 | Buy Now |
DISTI #
76880364
|
Verical | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2301 | Americas - 33413 |
|
$0.2475 / $0.2947 | Buy Now |
DISTI #
79046785
|
Verical | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 2225 | Americas - 8331 |
|
$0.0879 / $0.1234 | Buy Now |
|
Quest Components | 26730 |
|
$0.1845 / $0.6150 | Buy Now |
Part Details for SML-H12M8TT86
SML-H12M8TT86 CAD Models
SML-H12M8TT86 Part Data Attributes:
|
SML-H12M8TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-H12M8TT86
ROHM Semiconductor
Single Color LED, Yellowish Green, Colorless Transparent, 1.52mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOWISH GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm |