Part Details for SML-H1505USBC-TR by ITW Lumex
Overview of SML-H1505USBC-TR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-H1505USBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2071-2-ND
|
DigiKey | LED BLUE CLEAR SMD DOME LED SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SML-H1505USBC-TR
SML-H1505USBC-TR CAD Models
SML-H1505USBC-TR Part Data Attributes:
|
SML-H1505USBC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-H1505USBC-TR
ITW Lumex
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 4.9mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | TAPE | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 4.9 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |