Part Details for SML-LX0402UPGC-TR by ITW Lumex
Overview of SML-LX0402UPGC-TR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX0402UPGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4701
|
Newark | Led, Green, 0.5Mm X 0.8Mm, 110Mcd, 525Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:0.5Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:525Nm, Luminous Intensity:110Mcd, Viewing Angle:120° Rohs Compliant: Yes |Lumex SML-LX0402UPGC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5060 | Buy Now |
DISTI #
77M0834
|
Newark | Led, Green, 0.5Mm X 0.8Mm, 110Mcd, 525Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:0.5Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:525Nm, Luminous Intensity:110Mcd, Viewing Angle:120°, Product Range:-Rohs Compliant: Yes |Lumex SML-LX0402UPGC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6440 | Buy Now |
DISTI #
67-2185-1-ND
|
DigiKey | LED GREEN CLEAR 0402 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14363 In Stock |
|
$0.4361 / $1.3600 | Buy Now |
DISTI #
696-SML-LX0402UPGCTR
|
Mouser Electronics | Standard LEDs - SMD Pure Green Wtr Clr 525nm 110mcd RoHS: Compliant | 2135 |
|
$0.4320 / $1.3100 | Buy Now |
DISTI #
71495066
|
RS | 1.0X0.5mm SMT LED,525nm InGaN GREEN ,T&R | Lumex SML-LX0402UPGC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7400 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 525nm 2-Pin SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.3439 / $0.4775 | Buy Now |
DISTI #
51534805
|
Verical | LED Uni-Color Green 515nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2037 | Americas - 4000 |
|
$0.4969 / $0.6208 | Buy Now |
|
Master Electronics | LED Uni-Color Green 525nm 2-Pin SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.3439 / $0.4775 | Buy Now |
Part Details for SML-LX0402UPGC-TR
SML-LX0402UPGC-TR CAD Models
SML-LX0402UPGC-TR Part Data Attributes
|
SML-LX0402UPGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX0402UPGC-TR
ITW Lumex
Single Color LED, Ultra Pure Green, Water Clear, 0.8mm, 1 X 0.50 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 1 X 0.50 MM, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA PURE GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.85 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |